Microchip SR10LG-G, 1-Channel Linear Voltage, Voltage Regulator, 50 mA, 28V, 6 V, SOIC 8-Pin

Subtotal (1 reel of 3300 units)*

€1,227.60

(exc. VAT)

€1,511.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +€0.372€1,227.60

*price indicative

RS Stock No.:
144-5871
Mfr. Part No.:
SR10LG-G
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Linear Voltage

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

28V, 6V

Polarity

Positive

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Output Current

50mA

Output Type

Adjustable

Height

1.65mm

Series

SR

Width

4mm

Standards/Approvals

RoHS

Length

5mm

Maximum Operating Temperature

125°C

Minimum Input Voltage

90V

Maximum Input Voltage

275V

Minimum Operating Temperature

-40°C

Automotive Standard

No

COO (Country of Origin):
TH

Shunt Regulators, Renesas Electronics


Shunt Regulators are the standard reference voltage source widely used by the feedback circuits of switching power supplies. It has a better voltage precision that a zener diode.

Voltage References, Renesas Electronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy