Microchip SR086SG-G, 1-Channel Linear Voltage, Voltage Regulator, 50V, 9 V, SOIC 8-Pin
- RS Stock No.:
- 178-5364
- Mfr. Part No.:
- SR086SG-G
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5364
- Mfr. Part No.:
- SR086SG-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Outputs | 1 | |
| Regulator Type | Linear Voltage | |
| Product Type | Voltage Regulator | |
| Output Voltage | 50 V, 9 V | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Height | 1.55 mm | |
| Length | 5 mm | |
| Load Regulation | 50 mV | |
| Maximum Input Voltage | 270 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 90 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Power Rating | 200 mW | |
| Series | SR | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Outputs 1 | ||
Regulator Type Linear Voltage | ||
Product Type Voltage Regulator | ||
Output Voltage 50 V, 9 V | ||
Package Type SOIC | ||
Pin Count 8 | ||
Height 1.55 mm | ||
Length 5 mm | ||
Load Regulation 50 mV | ||
Maximum Input Voltage 270 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 90 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Output Type Adjustable | ||
Polarity Positive | ||
Power Rating 200 mW | ||
Series SR | ||
Width 4 mm | ||
SR086 Adjustable Inductorless Switching Regulator
Related links
- Microchip SR086SG-G Voltage Regulator 9 V, SOIC 8-Pin
- Microchip SR10LG-G Voltage Regulator 28V SOIC 8-Pin
- Microchip LR645N5-G Voltage Regulator 11.5V TO-220 3-Pin
- Microchip Voltage Regulator 11.5V TO-220 3-Pin
- Texas Instruments LM317LMX/NOPB Voltage Regulator 1.2V SOIC 8-Pin
- Microchip ATA663254-GAQW Voltage Regulator 5V, SOIC 8-Pin
- STMicroelectronics L79L08ACD13TR Voltage Regulator SOIC 8-Pin
- STMicroelectronics LDL212D33R Voltage Regulator SOIC 8-Pin
