Microchip MIC29501-3.3WU, Voltage Regulator 5-Pin
- RS Stock No.:
- 599-080
- Mfr. Part No.:
- MIC29501-3.3WU
- Manufacturer:
- Microchip
Subtotal (1 tube of 100 units)*
€680.40
(exc. VAT)
€836.90
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 + | €6.804 | €680.40 |
*price indicative
- RS Stock No.:
- 599-080
- Mfr. Part No.:
- MIC29501-3.3WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Reverse | |
| Mount Type | Surface | |
| Quiescent Current | 2.1mA | |
| Pin Count | 5 | |
| Series | MIC2950 | |
| Width | 0.42in | |
| Standards/Approvals | RoHS | |
| Height | 0.19in | |
| Length | 0.625in | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | -20V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Reverse | ||
Mount Type Surface | ||
Quiescent Current 2.1mA | ||
Pin Count 5 | ||
Series MIC2950 | ||
Width 0.42in | ||
Standards/Approvals RoHS | ||
Height 0.19in | ||
Length 0.625in | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage -20V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Microchip Voltage regulator designed to deliver dependable power across a variety of electronic systems. It incorporates advanced features such as logic-level shutdown for controlled operation, error flag signaling to monitor performance, and thermal protection to ensure safety under demanding conditions. These capabilities make it a reliable choice for environments where stability and protection are crucial.
Low dropout voltage
Low ground current
Extremely fast transient response
Reverse-battery and load dump protection
Related links
- Microchip MIC29301-5.0WU, Voltage Regulator 5-Pin
- Microchip MIC29501-5.0WU, Voltage Regulator 60V TO-263 5-Pin
- Microchip MIC29151-3.3WU, Voltage Regulator 60V 5-Pin
- Microchip MIC29201-3.3WU, Voltage Regulator 26V TO-263 5-Pin
- Microchip MIC29501-5.0WT Voltage Regulator TO-220 5-Pin
- onsemi NCP4625HSN33T1G, Voltage Regulator 5-Pin 10V
- Microchip MIC2940A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip MIC2937A-3.3WU, Voltage Regulator 26V 3-Pin
