Microchip MIC2937A-3.3WU, Voltage Regulator 26V 3-Pin
- RS Stock No.:
- 910-1846
- Mfr. Part No.:
- MIC2937A-3.3WU
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.28
(exc. VAT)
€17.56
(inc. VAT)
Last RS stock
- Final 115 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.856 | €14.28 | - |
| 25 - 95 | €2.77 | €13.85 | 3% |
| 100 + | €2.666 | €13.33 | 6% |
*price indicative
- RS Stock No.:
- 910-1846
- Mfr. Part No.:
- MIC2937A-3.3WU
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 160μA | |
| Pin Count | 3 | |
| Series | MIC2937A | |
| Length | 10.67mm | |
| Height | 4.6mm | |
| Standards/Approvals | RoHS | |
| Width | 9.17mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 26V | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 160μA | ||
Pin Count 3 | ||
Series MIC2937A | ||
Length 10.67mm | ||
Height 4.6mm | ||
Standards/Approvals RoHS | ||
Width 9.17mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 26V | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
MIC2937A 750mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip MIC2940A-3.3WU, Voltage Regulator 26V 3-Pin
- Microchip, Voltage Regulator 26V 3-Pin
- Microchip MIC29300-3.3WU-TR, Linear Voltage Regulator 26V 3-Pin
- Microchip MIC2941AWU, Voltage Regulator 26V 3-Pin
- Microchip MIC2941AWU-TR, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940S-5.0/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2937ES-3.3/NOPB, Voltage Regulator 26V 3-Pin
- Texas Instruments LM2940CS-5.0/NOPB, Voltage Regulator 26V 3-Pin
