onsemi NCP4625HSN33T1G, Voltage Regulator 5-Pin 10V
- RS Stock No.:
- 163-2595
- Mfr. Part No.:
- NCP4625HSN33T1G
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 163-2595
- Mfr. Part No.:
- NCP4625HSN33T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Low Dropout (LDO) Linear Voltage Regulators, 250mA to 300mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi NCP4625HSN33T1G, Voltage Regulator 10V SOT-23 5-Pin
- onsemi, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi, Voltage Regulator 24V TSOP 5-Pin
- onsemi NCP59302DSADJR4G, Voltage Regulator 18V 5-Pin
- onsemi NCV8775CDT50RKG, Voltage Regulator 40V 5-Pin
- onsemi NCP114BSN330T1G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCP115ASN250T2G, Voltage Regulator 5.5V TSOP 5-Pin
- onsemi NCV8711ASN500T1G, Voltage Regulator 18V TSOP-5 5-Pin
