Microchip TC1070VCT713, 5-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, SOT-23 5-Pin
- RS Stock No.:
- 599-148
- Mfr. Part No.:
- TC1070VCT713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€843.00
(exc. VAT)
€1,038.00
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.281 | €843.00 |
*price indicative
- RS Stock No.:
- 599-148
- Mfr. Part No.:
- TC1070VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Line Regulation | 0.35 % | |
| Load Regulation | 3 % | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Current | 50mA | |
| Pin Count | 5 | |
| Height | 1.45mm | |
| Series | TC1070 | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Line Regulation 0.35 % | ||
Load Regulation 3 % | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Current 50mA | ||
Pin Count 5 | ||
Height 1.45mm | ||
Series TC1070 | ||
Length 2.9mm | ||
Width 2.8mm | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Low-dropout voltage regulator designed for efficient power control in compact and battery-operated systems. It features a CMOS architecture that supports ultra-low noise operation and fast response to load changes. With integrated logic-level shutdown, error flag signaling, and thermal protection, it ensures safe and reliable performance in precision-driven environments.
Low ground current for longer battery life
Adjustable output voltage
Very low dropout voltage
Related links
- Microchip TC1014-2.5VCT713 Voltage Regulator 2.5V, SOT-23 5-Pin
- Microchip TC1054-5.0VCT713 Voltage Regulator 5V, SOT-23 5-Pin
- Microchip TC1014-3.3VCT713 CMOS LDO Regulator 3.3V, SOT-23 5-Pin
- DiodesZetex AP7383-18WW-7 Voltage Regulator 1.8V, SOT-25 5-Pin
- DiodesZetex Low Dropout Voltage Regulator 4.4V, SOT-25 5-Pin
- DiodesZetex AP7383-44WW-7 Low Dropout Voltage Regulator 4.4V, SOT-25 5-Pin
- DiodesZetex AP7383-36WW-7 Voltage Regulator 3.6V, SOT-25 5-Pin
- DiodesZetex Voltage Regulator 3V, SOT-25 5-Pin
