Microchip TC1014-2.5VCT713, 5-Channel Low Dropout Voltage, Voltage Regulator, 50 mA, 2.5V, SOT-23 5-Pin

Subtotal (1 reel of 3000 units)*

€828.00

(exc. VAT)

€1,017.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.276€828.00

*price indicative

RS Stock No.:
165-4613
Mfr. Part No.:
TC1014-2.5VCT713
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Output Voltage

2.5V

Number of Outputs

5

Line Regulation

0.05 %

Load Regulation

0.5 %

Polarity

Positive

Mount Type

Surface

Quiescent Current

500mA

Package Type

SOT-23

Pin Count

5

Output Current

50mA

Output Type

Fixed

Length

3.1mm

Standards/Approvals

RoHS

Width

1.8mm

Height

1.3mm

Minimum Input Voltage

2.7V

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6V

Automotive Standard

No

COO (Country of Origin):
TH

TC1014 Low Dropout Voltage Regulator


LDO (Low Dropout) Linear Voltage Regulators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy