Microchip MIC5209-2.5YS, Voltage Regulator 16V SOT-223 3-Pin

Subtotal (1 pack of 10 units)*

€14.40

(exc. VAT)

€17.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.44€14.40

*price indicative

Packaging Options:
RS Stock No.:
177-0931
Mfr. Part No.:
MIC5209-2.5YS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Package Type

SOT-223

Mount Type

Surface

Polarity

Positive

Quiescent Current

8μA

Pin Count

3

Standards/Approvals

No

Width

3.5mm

Height

1.6mm

Length

6.5mm

Series

MIC5209

Maximum Input Voltage

16V

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.5V

Automotive Standard

No

The MIC5209 is an efficient linear voltage regulator with very low dropout voltage, typically 10mV at light loads and less than 500mV at full load, with better than 1% output voltage accuracy.Designed especially for hand-held, battery-powered devices, the MIC5209 features low ground current to help prolong battery life.

Output voltage range: 1.8V to 15V

Meets Intel® Slot 1 and Slot 2 requirements

Guaranteed 500mA output over the full operating temperature range

Low 500mV maximum dropout voltage at full load

Extremely tight load and line regulation

Thermally efficient surface-mount package

Output voltage range: 1.8V to 15V

Meets Intel® Slot 1 and Slot 2 requirements

Guaranteed 500mA output over the full operating temperature range

Low 500mV maximum dropout voltage at full load

Extremely tight load and line regulation

Thermally efficient surface-mount package

Low temperature coefficient

Current and thermal limiting

Reversed battery protection

No-load stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy