Microchip TC1071VCT713, Voltage Regulator 6V SOT-23 5-Pin
- RS Stock No.:
- 599-168
- Mfr. Part No.:
- TC1071VCT713
- Manufacturer:
- Microchip
Subtotal (1 reel of 3000 units)*
€1,326.00
(exc. VAT)
€1,632.00
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.442 | €1,326.00 |
*price indicative
- RS Stock No.:
- 599-168
- Mfr. Part No.:
- TC1071VCT713
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Series | TC1071 | |
| Length | 2.9mm | |
| Width | 2.8mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Series TC1071 | ||
Length 2.9mm | ||
Width 2.8mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.7V | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip adjustable low-dropout (LDO) voltage regulator designed for battery-operated and portable systems. It uses CMOS technology to minimize ground current, helping extend battery life. With features like shutdown mode, thermal and overcurrent protection, and ultra-low noise operation, its ideal for powering sensitive electronics in compact environments. Its simple resistor-divider configuration allows flexible output voltage settings with minimal external components.
Low Ground Current for Longer Battery Life
Adjustable Output Voltage
Very Low Dropout Voltage
Related links
- Microchip TC1185-5.0VCT713, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.0YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-ADJE/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MIC5255-3.3YM5-TR, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-3302E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip MCP1824T-2502E/OT, Voltage Regulator 6V SOT-23 5-Pin
- Microchip, Voltage Regulator 6V SOT-23 5-Pin
- Microchip TC1187VCT713, Voltage Regulator 6V SOT-23 5-Pin
