Renesas Electronics ISL9008AIECZ-T, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 1.8V, SC-70 5-Pin

Subtotal (1 reel of 3000 units)*

€1,836.00

(exc. VAT)

€2,259.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.612€1,836.00

*price indicative

RS Stock No.:
262-7265
Mfr. Part No.:
ISL9008AIECZ-T
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8V

Load Regulation

0.1 %

Mount Type

PCB

Quiescent Current

46μA

Package Type

SC-70

Output Current

150mA

Pin Count

5

Output Type

Fixed

Switching Regulator

Yes

Series

ISL9008A

Standards/Approvals

RoHS, IPC/JEDEC J STD-020

Minimum Input Voltage

2.3V

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Input Voltage

6.5V

Automotive Standard

No

The Renesas Electronics voltage regulators is a low dropout voltage, single output LDO with programmable current limiting with an external capacitor on the soft-start pin provides an adjustable soft-starting ramp. It consist of CMOS LDO will consume significantly lower quiescent current as a function of load compared to bipolar LDOs, which translates into higher efficiency and packages with smaller footprints.

High accuracy current limit

Programmable soft-start

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy