Microchip MIC5265-3.3YD5-TR, 1-Channel Low Dropout Voltage, Voltage Regulator, 150 mA, 5V, TSOT 5-Pin

Get a bulk buy discount

Add 200 more to save 3%

View bulk pricing options

Subtotal (1 tape of 20 units)*

€7.76

(exc. VAT)

€9.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,680 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 180€0.388€7.76-
200 - 980€0.375€7.503%
1000 - 1980€0.366€7.325%
2000 +€0.313€6.2619%

*price indicative

Packaging Options:
RS Stock No.:
649-581
Mfr. Part No.:
MIC5265-3.3YD5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

1

Line Regulation

0.05 %

Load Regulation

0.1 %

Polarity

Positive

Package Type

TSOT

Quiescent Current

75μA

Pin Count

5

Output Current

150mA

Power Rating

0.33W

Switching Regulator

No

Standards/Approvals

No

Width

1.6mm

Series

MIC5265

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Maximum Input Voltage

5.5V

Minimum Input Voltage

2.7V

Automotive Standard

No

The Microchip 150mA LDO in lead-free Thin SOT-23-5 packaging that is perfect for applications where cost is the priority. Its ideal for any application in portable electronics, including both RF and digital applications. With good output noise and high PSRR, Its ideal for noise sensitive applications such as RF. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry.

Stable with ceramic output capacitors

Independent enable pins

Fast transient response

Active shutdown on both outputs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy