Microchip MCP1702T-1802E/MB, 1-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 13.2V, SOT-89 3-Pin

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 790 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90€0.586€5.86-
100 - 490€0.569€5.692%
500 - 990€0.55€5.506%
1000 +€0.474€4.7419%

*price indicative

Packaging Options:
RS Stock No.:
644-264
Mfr. Part No.:
MCP1702T-1802E/MB
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

13.2V

Number of Outputs

1

Line Regulation

0.3 %

Load Regulation

2.5 %

Mount Type

Surface

Package Type

SOT-89

Quiescent Current

2μA

Output Current

250mA

Pin Count

3

Switching Regulator

No

Width

4.25mm

Series

MCP1702

Standards/Approvals

RoHS

Length

4.5mm

Height

1.6mm

Maximum Input Voltage

13.2V

Minimum Input Voltage

2.7V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

The Microchip 250 mA low quiescent current LDO regulator delivers up to 250 mill amperes of output current while maintaining an ultra-low typical quiescent current of just 2.0 microamperes, making it ideal for energy-efficient applications. It features built-in protection mechanisms including overcurrent limiting and over temperature shutdown to enhance reliability across varied operating conditions. The regulator is available in compact package options such as SOT-23A, SOT-89-3, and TO-92, offering flexibility for space-constrained designs.

Short-Circuit Protection

Over temperature Protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy