Microchip MCP1700T-1802E/MB, 1-Channel Low Dropout Voltage, Voltage Regulator, 250 mA, 1.8V, SOT-89 3-Pin
- RS Stock No.:
- 649-579
- Mfr. Part No.:
- MCP1700T-1802E/MB
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.26
(exc. VAT)
€5.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.426 | €4.26 |
| 100 - 490 | €0.414 | €4.14 |
| 500 - 990 | €0.401 | €4.01 |
| 1000 + | €0.346 | €3.46 |
*price indicative
- RS Stock No.:
- 649-579
- Mfr. Part No.:
- MCP1700T-1802E/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.8V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Quiescent Current | 1.6μA | |
| Package Type | SOT-89 | |
| Output Current | 250mA | |
| Pin Count | 3 | |
| Switching Regulator | No | |
| Series | MCP1702 | |
| Standards/Approvals | AEC-Q100 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.3V | |
| Maximum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.8V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Quiescent Current 1.6μA | ||
Package Type SOT-89 | ||
Output Current 250mA | ||
Pin Count 3 | ||
Switching Regulator No | ||
Series MCP1702 | ||
Standards/Approvals AEC-Q100 | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.3V | ||
Maximum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip 250 mA low quiescent current LDO regulator delivers up to 250 mill amperes of output current while maintaining an ultra-low typical quiescent current of just 2.0 microamperes, making it ideal for energy-efficient applications. It features built-in protection mechanisms including overcurrent limiting and over temperature shutdown to enhance reliability across varied operating conditions. The regulator is available in compact package options such as SOT-23A, SOT-89-3, and TO-92, offering flexibility for space-constrained designs.
Short-Circuit Protection
Over temperature Protection
Related links
- Microchip MCP1702T-1802E/MB Voltage Regulator 13.2V, SOT-89 3-Pin
- Microchip MCP1701AT-5002I/MB Voltage Regulator 5V, SOT-89 3-Pin
- Microchip MCP1703AT-3302E/MB Voltage Regulator 3.3V, SOT-89 3-Pin
- Microchip MCP1703AT-5002E/MB Voltage Regulator 5V, SOT-89 3-Pin
- Microchip MCP1700T-1202E/MB Voltage Regulator 250mA SOT-89
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8V, SOT-89 5-Pin
- Microchip MCP1703T-1802E/MB Voltage Regulator 250mA SOT-89
- onsemi LM1117MPX-18NOPB Voltage Regulator 1.8V, SOT-223 3-Pin
