Microchip MCP1702T-3302E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- RS Stock No.:
- 669-4872
- Mfr. Part No.:
- MCP1702T-3302E/MB
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.86
(exc. VAT)
€7.21
(inc. VAT)
In Stock
- Plus 19,540 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | €0.586 | €5.86 |
| 30 - 90 | €0.554 | €5.54 |
| 100 + | €0.504 | €5.04 |
*price indicative
- RS Stock No.:
- 669-4872
- Mfr. Part No.:
- MCP1702T-3302E/MB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 2μA | |
| Pin Count | 3 | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Width | 2.29mm | |
| Height | 1.6mm | |
| Series | MCP1702 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2.7V | |
| Maximum Input Voltage | 13.2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 2μA | ||
Pin Count 3 | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Width 2.29mm | ||
Height 1.6mm | ||
Series MCP1702 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2.7V | ||
Maximum Input Voltage 13.2V | ||
Automotive Standard No | ||
MCP1702 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-5002E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-3002E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-2502E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1700T-1202E/MB, Voltage Regulator 13.2V SOT-89 3-Pin
- Microchip MCP1702T-3302E/CB, Voltage Regulator 13.2V SOT-23A 3-Pin
- Microchip MCP1754ST-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
- Microchip MCP1703T-3302E/MB, Voltage Regulator 16V SOT-89 3-Pin
