Microchip MCP1824T-ADJE/DC, 1-Channel Low Dropout Voltage, Voltage Regulator, 300 mA, 5V, SOT-223 5-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,990 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90€0.461€4.61
100 - 490€0.447€4.47
500 - 990€0.433€4.33
1000 +€0.374€3.74

*price indicative

Packaging Options:
RS Stock No.:
649-492
Mfr. Part No.:
MCP1824T-ADJE/DC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5V

Line Regulation

0.05 %

Load Regulation

0.1 %

Quiescent Current

120μA

Package Type

SOT-223

Pin Count

5

Output Current

300mA

Switching Regulator

No

Series

MCP1824/MCP1824S

Standards/Approvals

AEC-Q100

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Minimum Input Voltage

2.1V

Maximum Input Voltage

6V

Automotive Standard

AEC-Q100

The Microchip 300 mA low dropout regulator stable with ceramic output capacitors and supports low output voltage with shutdown and power good functions in fixed output versions. Part of the LDO family including 500 mA MCP1825, 1A MCP1826, and 1.5A MCP1827. Available in power capable SOT223-5 and compact SOT23-5 packages.

Stable with 1.0 μF ceramic output cap

Power good output

Low supply current 120 μA (type)

Low shutdown current of less than 0.1 μA (type)

SOT223-5 and SOT23-5 Pb-free package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy