Microchip MCP1790-5002E/DB, 1-Channel Low Dropout Voltage, Voltage Regulator, 70 mA, 5V, SOT-223 4-Pin
- RS Stock No.:
- 549-390
- Distrelec Article No.:
- 304-37-123
- Mfr. Part No.:
- MCP1790-5002E/DB
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 549-390
- Distrelec Article No.:
- 304-37-123
- Mfr. Part No.:
- MCP1790-5002E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Line Regulation | ±0.0002 %/V | |
| Load Regulation | ±0.2 % | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 70μA | |
| Package Type | SOT-223 | |
| Pin Count | 4 | |
| Output Current | 70mA | |
| Output Type | Fixed | |
| Switching Regulator | No | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Series | MCP1790 | |
| Standards/Approvals | No | |
| Height | 1.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 30V | |
| Minimum Input Voltage | 6V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 5V | ||
Line Regulation ±0.0002 %/V | ||
Load Regulation ±0.2 % | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 70μA | ||
Package Type SOT-223 | ||
Pin Count 4 | ||
Output Current 70mA | ||
Output Type Fixed | ||
Switching Regulator No | ||
Length 6.7mm | ||
Width 3.7mm | ||
Series MCP1790 | ||
Standards/Approvals No | ||
Height 1.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 30V | ||
Minimum Input Voltage 6V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
MCP1790/1791 Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Related links
- Microchip Voltage Regulator 5V, SOT-223 4-Pin
- Microchip MCP1790-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1824ST-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1703-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
