Microchip MCP1726-3302E/MF, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 6V, DFN 8-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€3.28

(exc. VAT)

€4.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€0.656€3.28
50 - 245€0.636€3.18
250 - 495€0.614€3.07
500 +€0.532€2.66

*price indicative

RS Stock No.:
649-520
Mfr. Part No.:
MCP1726-3302E/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Regulator

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

6V

Line Regulation

0.05 %

Load Regulation

0.1 %

Quiescent Current

200μA

Package Type

DFN

Output Current

1A

Pin Count

8

Switching Regulator

No

Series

MCP1726

Standards/Approvals

AEC-Q100

Maximum Operating Temperature

125°C

Maximum Input Voltage

6.5V

Minimum Input Voltage

2.3V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The Microchip 1A low-voltage, low quiescent current LDO regulator is designed for high-efficiency power regulation with support for ceramic output capacitors, which naturally offer low output noise and contribute to a smaller, more cost-effective solution. It achieves full stability with just 1 microfarad of output capacitance, making it ideal for compact, power-sensitive designs.

Stable with 1.0 μF ceramic output capacitor

Fast response to load transients

Low supply current of 140 μA typical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy