Microchip MCP1726-2502E/MF, 1 Low Dropout Voltage, Voltage Regulator 1A, 2.5 V 8-Pin, DFN

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-2027
Mfr. Part No.:
MCP1726-2502E/MF
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

2.5 V

Line Regulation

0.3 %/V

Accuracy

2%

Load Regulation

1.5 %

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Quiescent Current

220µA

Pin Count

8

Output Type

Fixed

Dimensions

3 x 3 x 0.95mm

Minimum Input Voltage

2.3 V

Height

0.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6 V

Length

3mm

Width

3mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy