Microchip MCP1726-ADJE/SN, 1-Channel Low Dropout Voltage, Voltage Regulator, 1 A, 5V, SOIC 8-Pin
- RS Stock No.:
- 649-500
- Mfr. Part No.:
- MCP1726-ADJE/SN
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 649-500
- Mfr. Part No.:
- MCP1726-ADJE/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 % | |
| Load Regulation | 1.5 % | |
| Package Type | SOIC | |
| Quiescent Current | 200μA | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP1726 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 6V | |
| Minimum Input Voltage | 2.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 % | ||
Load Regulation 1.5 % | ||
Package Type SOIC | ||
Quiescent Current 200μA | ||
Pin Count 8 | ||
Output Current 1A | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100 | ||
Series MCP1726 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 6V | ||
Minimum Input Voltage 2.3V | ||
Automotive Standard AEC-Q100 | ||
The Microchip 1A low-voltage, low quiescent current LDO regulator is designed for high-efficiency power regulation with support for ceramic output capacitors, which naturally offer low output noise and contribute to a smaller, more cost-effective solution. It achieves full stability with just 1 microfarad of output capacitance, making it ideal for compact, power-sensitive designs.
Stable with 1.0 μF ceramic output capacitor
Fast response to load transients
Low supply current of 140 μA typical
Related links
- Microchip MCP1726-1202E/SN Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
- Microchip MCP1726-ADJE/MF Voltage Regulator 5V, DFN 8-Pin
- Microchip Low Dropout (LDO) Linear Regulator 1.2V, SOIC 8-Pin
- Microchip MCP1726-3302E/SN Voltage Regulator 3.3V, SOIC 8-Pin
- Microchip MCP1726-3302E/MF Voltage Regulator 6V, DFN 8-Pin
- Microchip TC1044SEOA Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC29204YM Voltage Regulator 5V, SOIC 8-Pin
- Microchip MIC5209YM Voltage Regulator 5V, SOIC 8-Pin
