Microchip MCP1825S-3002E/DB, 1-Channel Low Dropout Voltage, Voltage Regulator, 500 mA, 3V, SOT-223 3-Pin
- RS Stock No.:
- 649-536
- Mfr. Part No.:
- MCP1825S-3002E/DB
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 100 more to save €2.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- Plus 650 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €0.622 | €6.22 | - |
| 100 - 490 | €0.602 | €6.02 | €2.00 |
| 500 - 990 | €0.584 | €5.84 | €19.00 |
| 1000 + | €0.503 | €5.03 | €119.00 |
*price indicative
- RS Stock No.:
- 649-536
- Mfr. Part No.:
- MCP1825S-3002E/DB
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 3V | |
| Line Regulation | 0.05 % | |
| Load Regulation | 0.1 % | |
| Package Type | SOT-223 | |
| Quiescent Current | 120μA | |
| Pin Count | 3 | |
| Output Current | 500mA | |
| Switching Regulator | No | |
| Standards/Approvals | AEC-Q100 | |
| Series | MCP | |
| Maximum Input Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 2.1V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 3V | ||
Line Regulation 0.05 % | ||
Load Regulation 0.1 % | ||
Package Type SOT-223 | ||
Quiescent Current 120μA | ||
Pin Count 3 | ||
Output Current 500mA | ||
Switching Regulator No | ||
Standards/Approvals AEC-Q100 | ||
Series MCP | ||
Maximum Input Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 2.1V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
The Microchip 500 mA low dropout linear regulator delivers high current and low output voltages, available in both fixed and adjustable output voltage versions, including a 3-pin fixed voltage option, and is stable when used with ceramic output capacitors that naturally provide lower output noise and help reduce the overall size and cost of the regulator solution, requiring only 1 microfarad of output capacitance for stabilization.
Passes Automotive AEC-Q100 Reliability Testing
Short Circuit Current Limiting and Over temperature Protection
Fast Response to Load Transients
Related links
- Microchip MCP1825S-2502E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-1202E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
- Microchip MCP1825S-3302E/DB Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip Voltage Regulator 3.3V, SOT-223 3-Pin
- Microchip MCP1703-3002E/DB Voltage Regulator 250mA SOT-223
- Microchip MCP1703A-3002E/DB Linear 250 mA SOT-223-3 3-Pin
- Microchip MCP1703A-5002E/DB Voltage Regulator 5V, SOT-223 3-Pin
