DiodesZetex AP63357DV-7, 1-Channel Switching, Voltage Regulator, 3.5 A, 800 mV, 31V 450 kHz, V-DFN3020-13 9-Pin

Subtotal (1 reel of 3000 units)*

€1,506.00

(exc. VAT)

€1,851.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.502€1,506.00

*price indicative

RS Stock No.:
718-540
Mfr. Part No.:
AP63357DV-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Regulator Type

Switching

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

800mV, 31mV

Switching Frequency

450kHz

Mount Type

Surface

Quiescent Current

258μA

Package Type

V-DFN3020-13

Pin Count

9

Output Current

3.5A

Output Type

Current, Voltage

Height

850μm

Width

1.7mm

Series

AP63357

Length

3.05mm

Minimum Input Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Input Voltage

32V

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Synchronous buck converter designed to deliver robust power handling from a wide input voltage range of 3.8V to 32V. Integrating a high-side and low-side power MOSFET within its Compact 3mm x 2mm V-DFN3020-13 package, it provides seamless step-down DC-DC conversion while minimising external components. Engineered with a proprietary gate driver scheme, the device excels in electromagnetic interference (EMI) reduction, making it Ideal for sensitive applications that require reliable power delivery without excess noise or fluctuations.

VIN range from 3.8V to 32V for versatile power supply options

Continuous output current of 3.5A for reliable performance

Integrated MOSFETs enhance efficiency and save board space

Proprietary gate driver design significantly reduces EMI

Frequency Spread Spectrum technology minimises emission peaks

Supports Pulse Frequency Modulation for improved light load efficiency

Built-in soft-start function prevents voltage overshoot during startup

Undervoltage lockout circuitry protects against insufficient input voltages

Open-drain power-good output pin indicates operational status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy