DiodesZetex AP63357DV-7, 1-Channel Switching, Voltage Regulator, 3.5 A, 800 mV, 31V 450 kHz, V-DFN3020-13 9-Pin
- RS Stock No.:
- 718-541
- Mfr. Part No.:
- AP63357DV-7
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
€1.39
(exc. VAT)
€1.71
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €1.39 | - |
| 25 - 99 | €0.92 | 33% |
| 100 - 499 | €0.67 | 51% |
| 500 - 999 | €0.60 | 56% |
| 1000 + | €0.53 | 61% |
*price indicative
- RS Stock No.:
- 718-541
- Mfr. Part No.:
- AP63357DV-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Switching | |
| Product Type | Voltage Regulator | |
| Output Voltage | 800mV, 31mV | |
| Number of Outputs | 1 | |
| Switching Frequency | 450kHz | |
| Mount Type | Surface | |
| Quiescent Current | 258μA | |
| Package Type | V-DFN3020-13 | |
| Output Current | 3.5A | |
| Pin Count | 9 | |
| Output Type | Current, Voltage | |
| Width | 1.7mm | |
| Series | AP63357 | |
| Height | 850μm | |
| Length | 3.05mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 3.8V | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 32V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Switching | ||
Product Type Voltage Regulator | ||
Output Voltage 800mV, 31mV | ||
Number of Outputs 1 | ||
Switching Frequency 450kHz | ||
Mount Type Surface | ||
Quiescent Current 258μA | ||
Package Type V-DFN3020-13 | ||
Output Current 3.5A | ||
Pin Count 9 | ||
Output Type Current, Voltage | ||
Width 1.7mm | ||
Series AP63357 | ||
Height 850μm | ||
Length 3.05mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 3.8V | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 32V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Synchronous buck converter designed to deliver robust power handling from a wide input voltage range of 3.8V to 32V. Integrating a high-side and low-side power MOSFET within its Compact 3mm x 2mm V-DFN3020-13 package, it provides seamless step-down DC-DC conversion while minimising external components. Engineered with a proprietary gate driver scheme, the device excels in electromagnetic interference (EMI) reduction, making it Ideal for sensitive applications that require reliable power delivery without excess noise or fluctuations.
VIN range from 3.8V to 32V for versatile power supply options
Continuous output current of 3.5A for reliable performance
Integrated MOSFETs enhance efficiency and save board space
Proprietary gate driver design significantly reduces EMI
Frequency Spread Spectrum technology minimises emission peaks
Supports Pulse Frequency Modulation for improved light load efficiency
Built-in soft-start function prevents voltage overshoot during startup
Undervoltage lockout circuitry protects against insufficient input voltages
Open-drain power-good output pin indicates operational status
Related links
- DiodesZetex AP63357DV-7 Voltage Regulator 800 mV V-DFN3020-13 9-Pin
- DiodesZetex AP63301WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- DiodesZetex AP63300WU-7 Voltage Regulator 800 mV TSOT-26 6-Pin
- onsemi NCP4318BLCDR2G Voltage Regulator SOIC 8-Pin
- onsemi Voltage Regulator 12V 25 kHz, SOIC 9-Pin
- onsemi NCP4318ALCDR2G Voltage Regulator 6V 500 kHz, SOIC 8-Pin
- onsemi Voltage Regulator SOIC 8-Pin
- onsemi NCP4318ALSDR2G Voltage Regulator SOIC 8-Pin
