DiodesZetex AP7375-33Y-13, 1-Channel Linear, Voltage Regulator, 350 mA, 1.152V, 1.228 V 1 kHz, SOT-89 3-Pin
- RS Stock No.:
- 719-504
- Mfr. Part No.:
- AP7375-33Y-13
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 2500 units)*
€432.50
(exc. VAT)
€532.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.173 | €432.50 |
*price indicative
- RS Stock No.:
- 719-504
- Mfr. Part No.:
- AP7375-33Y-13
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 1.152V, 1.228V | |
| Number of Outputs | 1 | |
| Switching Frequency | 1kHz | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.025 %/mA | |
| Mount Type | Surface | |
| Package Type | SOT-89 | |
| Quiescent Current | 5μA | |
| Output Current | 350mA | |
| Pin Count | 3 | |
| Output Type | Current, Voltage | |
| Height | 1.6mm | |
| Series | AP7375 | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Maximum Input Voltage | 45V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 1.152V, 1.228V | ||
Number of Outputs 1 | ||
Switching Frequency 1kHz | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.025 %/mA | ||
Mount Type Surface | ||
Package Type SOT-89 | ||
Quiescent Current 5μA | ||
Output Current 350mA | ||
Pin Count 3 | ||
Output Type Current, Voltage | ||
Height 1.6mm | ||
Series AP7375 | ||
Width 2.6mm | ||
Length 4.6mm | ||
Maximum Input Voltage 45V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Linear regulators provides a reliable solution for managing output voltage in diverse applications. Designed for efficiency, this low-dropout device supports a wide input voltage range of 3V to 45V, ensuring compatibility with various power sources. It offers a regulated output current of 300mA, making it Ideal for powering microcontrollers and battery-operated devices. Featuring a robust thermal shutdown function and short-circuit protection, it ensures device reliability and longevity in demanding operational environments. Its minimal quiescent current of 2.1μA allows for extended battery life, while the inclusion of multiple fixed output voltage options caters to varying application requirements.
Wide input voltage range from 3V to 45V for versatile application compatibility
Maximum output current of 300mA, providing robust performance in power delivery
Low dropout voltage of 35mV at 10mA, ensuring high-efficiency operation
Minimal quiescent current of 2.1μA, optimising battery life in portable devices
Thermal shutdown and short-circuit protection safeguard against device failure
Fixed output voltage options of 3.3V, tailored for common electronic applications
Excellent line and load regulation enhancing power stability and performance
Lead-free and RoHS compliant, meeting environmental and safety standards
Related links
- DiodesZetex AP7375-33Y-13 Voltage Regulator 1.152V SOT-89 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
- Texas Instruments LM317LIPK Voltage Regulator 1.2V SOT-89 3-Pin
- DiodesZetex AP7383-33Y-13, Voltage Regulator 30V SOT-89 3-Pin
- DiodesZetex AP7384-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex AP7381-33Y-13, Voltage Regulator 40V SOT-89 3-Pin
- DiodesZetex Voltage Regulator 3.3V, SOT-89 3-Pin
- DiodesZetex AP7370-33Y-13 Voltage Regulator 3.3V, SOT-89 3-Pin
