DiodesZetex AZ1117IH-5.0TRG1, 1-Channel Linear, Voltage Regulator, 1.35 A, 1.182V, 1.248 V, SOT-223 3-Pin
- RS Stock No.:
- 719-559
- Mfr. Part No.:
- AZ1117IH-5.0TRG1
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 4000 units)*
€416.00
(exc. VAT)
€512.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.104 | €416.00 |
*price indicative
- RS Stock No.:
- 719-559
- Mfr. Part No.:
- AZ1117IH-5.0TRG1
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 1 | |
| Output Voltage | 1.182V, 1.248V | |
| Line Regulation | 10 mV | |
| Load Regulation | 15 mV | |
| Mount Type | Surface | |
| Quiescent Current | 6mA | |
| Package Type | SOT-223 | |
| Output Current | 1.35A | |
| Pin Count | 3 | |
| Output Type | Current, Voltage | |
| Series | AZ1117I | |
| Height | 1.8mm | |
| Length | 6.3mm | |
| Width | 3.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Number of Outputs 1 | ||
Output Voltage 1.182V, 1.248V | ||
Line Regulation 10 mV | ||
Load Regulation 15 mV | ||
Mount Type Surface | ||
Quiescent Current 6mA | ||
Package Type SOT-223 | ||
Output Current 1.35A | ||
Pin Count 3 | ||
Output Type Current, Voltage | ||
Series AZ1117I | ||
Height 1.8mm | ||
Length 6.3mm | ||
Width 3.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex Low dropout linear regulator designed to deliver stable output voltages while handling low voltage and transient responses. Suitable for various applications, including USB devices and PC motherboards, it features an industrial temperature range for reliable performance. With its integrated current-limit and thermal-shutdown functionalities, the regulator effectively safeguards against overheating and ensures accurate voltage output across variants. The device is available in both fixed and adjustable voltage configurations, allowing flexibility for diverse design needs. Its Compact SOT223 packaging makes it an Ideal choice for space-constrained environments.
Provides an output voltage accuracy of ±1% for dependable performance
Compatible with low ESR ceramic capacitors, ensuring stability
On-chip thermal shutdown protects against excessive junction temperatures
Maximum quiescent current of 6mA, optimizing power efficiency
Temperature operational range from -40°C to +125°C for diverse applications
Available in fixed output voltage options of 1.2V to 5.0V and an adjustable version
Lead-Free and RoHS compliant, adhering to environmental standards
Designed for automotive applications with change control requirements
Related links
- DiodesZetex AZ1117IH-5.0TRG1 Voltage Regulator 1.182V SOT-223 3-Pin
- DiodesZetex AZ1117CH2-3.3TRG1 Voltage Regulator 1.152V SOT-223 3-Pin
- DiodesZetex AZ1117IH-3.3TRG1 Voltage Regulator 3.3V, SOT-223 3-Pin
- STMicroelectronics LM317P Voltage Regulator 1.2V SOT-223 5-Pin
- DiodesZetex AP2114HA-3.3TRG1 Voltage Regulator 3.3V 1 kHz, SOT-223 3-Pin
- MaxLinear SPX1117M3-L-3-3/TR Voltage Regulator 3.3V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L/TR Voltage Regulator 15V, SOT-223-3 3-Pin
- MaxLinear SPX1117M3-L-5-0/TR Voltage Regulator 5V, SOT-223-3 3-Pin
