DiodesZetex AZ1117IH-5.0TRG1, 1-Channel Linear, Voltage Regulator, 1.35 A, 1.182V, 1.248 V, SOT-223 3-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€1.26

(exc. VAT)

€1.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€0.252€1.26
125 - 495€0.166€0.83
500 - 2495€0.12€0.60
2500 +€0.108€0.54

*price indicative

RS Stock No.:
719-560
Mfr. Part No.:
AZ1117IH-5.0TRG1
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Regulator

Regulator Type

Linear

Output Voltage

1.182V, 1.248V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

15 mV

Mount Type

Surface

Package Type

SOT-223

Quiescent Current

6mA

Pin Count

3

Output Current

1.35A

Output Type

Current, Voltage

Width

3.7mm

Series

AZ1117I

Height

1.8mm

Length

6.3mm

Maximum Input Voltage

18V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

COO (Country of Origin):
CN
The DiodesZetex Low dropout linear regulator designed to deliver stable output voltages while handling low voltage and transient responses. Suitable for various applications, including USB devices and PC motherboards, it features an industrial temperature range for reliable performance. With its integrated current-limit and thermal-shutdown functionalities, the regulator effectively safeguards against overheating and ensures accurate voltage output across variants. The device is available in both fixed and adjustable voltage configurations, allowing flexibility for diverse design needs. Its Compact SOT223 packaging makes it an Ideal choice for space-constrained environments.

Provides an output voltage accuracy of ±1% for dependable performance

Compatible with low ESR ceramic capacitors, ensuring stability

On-chip thermal shutdown protects against excessive junction temperatures

Maximum quiescent current of 6mA, optimizing power efficiency

Temperature operational range from -40°C to +125°C for diverse applications

Available in fixed output voltage options of 1.2V to 5.0V and an adjustable version

Lead-Free and RoHS compliant, adhering to environmental standards

Designed for automotive applications with change control requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy