Wurth Elektronik 171013801, 1-Channel Step-Down, Power Module, 1 A, 13V 2200 kHz, LGA 13-Pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.94

(exc. VAT)

€9.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 774 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.94
10 - 49€7.00
50 - 99€6.28
100 +€5.57

*price indicative

RS Stock No.:
762-621
Mfr. Part No.:
171013801
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Regulator Type

Step-Down

Product Type

Power Module

Number of Outputs

1

Output Voltage

13V

Switching Frequency

2200kHz

Mount Type

Surface

Package Type

LGA

Quiescent Current

3.5μA

Pin Count

13

Output Current

1A

Output Type

DC

Switching Regulator

Yes

Standards/Approvals

RoHS

Width

6mm

Length

10mm

Series

VDLM

Height

3.1mm

Maximum Input Voltage

38V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Minimum Input Voltage

3.5V

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik Variable step down LGA module is a highly efficient DC-DC solution designed for step-down conversion. It integrates a switching regulator with MOSFETs, enabling reliable performance in Compact applications.

Input voltage range from 3.5V to 38V ensures compatibility with various power sources

High efficiency of up to 96% promotes effective power management

Power good indicator and comprehensive protection features enhance system reliability

Operating temperature range of -40°C to 105°C supports extreme environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy