Wurth Elektronik 171013802, 1-Channel Step-Down Converter, Power Module, 1 A, 13V 2200 kHz, LGA 13-Pin
- RS Stock No.:
- 762-622
- Mfr. Part No.:
- 171013802
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.21
(exc. VAT)
€10.10
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.21 |
| 10 - 49 | €7.22 |
| 50 - 99 | €6.48 |
| 100 + | €5.76 |
*price indicative
- RS Stock No.:
- 762-622
- Mfr. Part No.:
- 171013802
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Module | |
| Regulator Type | Step-Down Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 13V | |
| Switching Frequency | 2200kHz | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Quiescent Current | 800μA | |
| Pin Count | 13 | |
| Output Current | 1A | |
| Output Type | DC | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Height | 3.1mm | |
| Length | 10mm | |
| Series | VDLM | |
| Maximum Input Voltage | 38V | |
| Minimum Input Voltage | 3.5V | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Module | ||
Regulator Type Step-Down Converter | ||
Number of Outputs 1 | ||
Output Voltage 13V | ||
Switching Frequency 2200kHz | ||
Mount Type Surface | ||
Package Type LGA | ||
Quiescent Current 800μA | ||
Pin Count 13 | ||
Output Current 1A | ||
Output Type DC | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Height 3.1mm | ||
Length 10mm | ||
Series VDLM | ||
Maximum Input Voltage 38V | ||
Minimum Input Voltage 3.5V | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Variable step down LGA module is an integrated solution designed for efficient DC-DC power conversion, offering a Compact design for high-performance applications.
Input voltage range of 3.5V to 38V ensures compatibility with various power sources
Delivers output current up to 1A, facilitating reliable power supply for demanding devices
Integrates protection features including thermal shutdown and overcurrent protection to enhance device safety
Supports a Peak efficiency of up to 94%, optimising power usage in applications
Related links
- Wurth Elektronik 171013801 Power Module 13V 2200 kHz, LGA 13-Pin
- Wurth Elektronik 171033801 Power Module 1V 2200 kHz, LGA 13-Pin
- Wurth Elektronik 171023801 DC 0.8 V LGA
- MPS MP18851-A4BGLU-P High Side Gate Driver 2 LGA-13
- ROHM BD00GC0VEFJ-ME2 Voltage Regulator 13V HTSOP-J8 8-Pin
- Wurth Elektronik 173950375 Power Module 3.3V 350 kHz, SIP 3-Pin
- Cosel MGFW40 DC/DC Converter 13V dc Input PCB 6-Pin 1 x 1
- Wurth Elektronik 171033802 Power Module 2200 kHz 38V
