Wurth Elektronik 171033801, 1-Channel Step-Down Converter, Power Module, 3 A, 1V 2200 kHz, LGA 13-Pin

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.12

(exc. VAT)

€11.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 820 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€9.12
10 - 49€8.03
50 - 99€7.20
100 +€6.48

*price indicative

RS Stock No.:
762-625
Mfr. Part No.:
171033801
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Regulator Type

Step-Down Converter

Product Type

Power Module

Number of Outputs

1

Output Voltage

1V

Switching Frequency

2200kHz

Mount Type

Surface

Quiescent Current

3.5μA

Package Type

LGA

Output Current

3A

Pin Count

13

Output Type

DC

Switching Regulator

Yes

Length

10mm

Height

3.1mm

Series

VDLM

Standards/Approvals

RoHS

Width

6mm

Maximum Input Voltage

38V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Minimum Input Voltage

3.5V

Automotive Standard

No

COO (Country of Origin):
TW
The Wurth Elektronik Variable step down LGA module is a fully integrated DC-DC power supply designed for efficient voltage regulation, offering a robust solution for optimising energy delivery in Compact applications.

Provides an input voltage range of 3.5V to 38V, accommodating varied energy sources

Delivers output currents of up to 3A, ensuring strong performance under load

Features a typical quiescent current of 3.5μA, enhancing energy efficiency

Operates within a temperature range of -40°C to 105°C, promoting reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy