ROHM BDJ0FC0JEFJ-E2, 1-Channel Low Noise LDO, Regulator, 1 A, 10V, HTSOP-J8 8-Pin
- RS Stock No.:
- 780-673
- Mfr. Part No.:
- BDJ0FC0JEFJ-E2
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.50
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | €0.85 | €8.50 | - |
| 50 + | €0.833 | €8.33 | 2% |
*price indicative
- RS Stock No.:
- 780-673
- Mfr. Part No.:
- BDJ0FC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Noise LDO | |
| Product Type | Regulator | |
| Output Voltage | 10V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 → 80 mV | |
| Load Regulation | 0.010 → 0.020 V | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Output Current | 1A | |
| Pin Count | 8 | |
| Switching Regulator | No | |
| Series | BDxxFC0 Series | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 6mm | |
| Height | 1mm | |
| Maximum Input Voltage | 35V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -25°C | |
| Minimum Input Voltage | 4V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Noise LDO | ||
Product Type Regulator | ||
Output Voltage 10V | ||
Number of Outputs 1 | ||
Line Regulation 20 → 80 mV | ||
Load Regulation 0.010 → 0.020 V | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Output Current 1A | ||
Pin Count 8 | ||
Switching Regulator No | ||
Series BDxxFC0 Series | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Length 6mm | ||
Height 1mm | ||
Maximum Input Voltage 35V | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -25°C | ||
Minimum Input Voltage 4V | ||
Automotive Standard No | ||
The ROHM single-output voltage regulator delivers stable performance and efficient power management, is designed to withstand input voltages of up to 35V, making it Ideal for various electronic applications.
Output voltage precision of ±1%
Built-in over-current protection for enhanced safety
Integrated thermal shutdown circuit to prevent overheating
Available in multiple packaging options for versatile use
Related links
- ROHM BDJ5FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BDJ2FC0JEFJ-E2 Regulator 12V, HTSOP-J8 8-Pin
- ROHM BD80FC0JEFJ-E2 Regulator 8V, HTSOP-J8 8-Pin
- ROHM BD90FC0JEFJ-E2 Regulator 9V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD00FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
