ROHM BDJ5FC0JEFJ-E2, 1-Channel Low Noise LDO, Regulator, 1 A, 15V, HTSOP-J8 8-Pin
- RS Stock No.:
- 780-675
- Mfr. Part No.:
- BDJ5FC0JEFJ-E2
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€12.83
(exc. VAT)
€15.78
(inc. VAT)
In Stock
- 2,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €1.283 | €12.83 |
| 50 + | €1.258 | €12.58 |
*price indicative
- RS Stock No.:
- 780-675
- Mfr. Part No.:
- BDJ5FC0JEFJ-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Regulator | |
| Regulator Type | Low Noise LDO | |
| Output Voltage | 15V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 → 80 mV | |
| Load Regulation | 0.010 → 0.020 V | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Output Current | 1A | |
| Switching Regulator | No | |
| Standards/Approvals | RoHS Compliant | |
| Series | BDxxFC0 Series | |
| Width | 4.9mm | |
| Height | 1mm | |
| Length | 6mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 4V | |
| Maximum Input Voltage | 35V | |
| Minimum Operating Temperature | -25°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Regulator | ||
Regulator Type Low Noise LDO | ||
Output Voltage 15V | ||
Number of Outputs 1 | ||
Line Regulation 20 → 80 mV | ||
Load Regulation 0.010 → 0.020 V | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Output Current 1A | ||
Switching Regulator No | ||
Standards/Approvals RoHS Compliant | ||
Series BDxxFC0 Series | ||
Width 4.9mm | ||
Height 1mm | ||
Length 6mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 4V | ||
Maximum Input Voltage 35V | ||
Minimum Operating Temperature -25°C | ||
Automotive Standard No | ||
The ROHM voltage regulator is exquisitely is designed for precision power delivery at output voltages ranging from 1.0V to 15.0V, ensuring reliability and efficiency across various applications.
Integrated over-current protection circuit to safeguard against short circuits
Thermal shutdown functionality to prevent damage from overheating
High output voltage accuracy of ±1% at 25°C for enhanced performance
Low saturation characteristics with a PDMOS output for superior efficiency
Related links
- ROHM BDJ2FC0JEFJ-E2 Regulator 12V, HTSOP-J8 8-Pin
- ROHM BD80FC0JEFJ-E2 Regulator 8V, HTSOP-J8 8-Pin
- ROHM BDJ0FC0JEFJ-E2 Regulator 10V, HTSOP-J8 8-Pin
- ROHM BD90FC0JEFJ-E2 Regulator 9V, HTSOP-J8 8-Pin
- ROHM BD00FC0JEFJ-E2 Regulator 15V, HTSOP-J8 8-Pin
- ROHM BD60FC0JEFJ-E2 Regulator 6V, HTSOP-J8 8-Pin
- ROHM BD50FC0JEFJ-E2 Regulator 5V, HTSOP-J8 8-Pin
- ROHM BD70FC0JEFJ-E2 Regulator 7V, HTSOP-J8 8-Pin
