ROHM BD50FC0JEFJ-E2, 1-Channel Low Dropout (Ldo) Linear Regulator, Regulator, 1 A, 5V, HTSOP-J8 8-Pin

Get a bulk buy discount

Add 50 more to save €1.25

View bulk pricing options

Subtotal (1 tape of 10 units)*

€12.83

(exc. VAT)

€15.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 40€1.283€12.83-
50 +€1.258€12.58€1.25

*price indicative

Packaging Options:
RS Stock No.:
780-402
Mfr. Part No.:
BD50FC0JEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Regulator Type

Low Dropout (Ldo) Linear Regulator

Product Type

Regulator

Number of Outputs

1

Output Voltage

5V

Line Regulation

20 → 80 mV

Load Regulation

0.010 → 0.020 V

Mount Type

Surface

Package Type

HTSOP-J8

Output Current

1A

Pin Count

8

Switching Regulator

No

Length

6mm

Height

1mm

Series

BDxxFC0 Series

Width

4.9mm

Standards/Approvals

RoHS Compliant

Maximum Input Voltage

35V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Minimum Input Voltage

4V

Automotive Standard

No

The ROHM low-dropout regulator enables stable output voltage even in challenging conditions, catering specifically to electronic devices requiring efficient power management and reliability within their circuits.

Supports a wide output voltage range from 1.0V to 15.0V, providing versatile integration into various applications

Delivers an output current capability of up to 1A, accommodating substantial loads with ease

Incorporates built-in over-current protection to prevent damage during short-circuit conditions

Features thermal shutdown circuitry that activates in overheating scenarios for enhanced device longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy