Microchip MCP1781-3302H/DC, 2-Channel Low-Dropout Regulator, Voltage Regulator, 200 mA, 5V, SOT-223 6-Pin
- RS Stock No.:
- 802-823
- Mfr. Part No.:
- MCP1781-3302H/DC
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 480 units)*
€437.28
(exc. VAT)
€538.08
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 480 + | €0.911 | €437.28 |
*price indicative
- RS Stock No.:
- 802-823
- Mfr. Part No.:
- MCP1781-3302H/DC
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Regulator | |
| Regulator Type | Low-Dropout Regulator | |
| Output Voltage | 5V | |
| Number of Outputs | 2 | |
| Mount Type | Surface | |
| Package Type | SOT-223 | |
| Quiescent Current | 34μA | |
| Output Current | 200mA | |
| Pin Count | 6 | |
| Standards/Approvals | ROHS | |
| Series | MCP1781 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Regulator | ||
Regulator Type Low-Dropout Regulator | ||
Output Voltage 5V | ||
Number of Outputs 2 | ||
Mount Type Surface | ||
Package Type SOT-223 | ||
Quiescent Current 34μA | ||
Output Current 200mA | ||
Pin Count 6 | ||
Standards/Approvals ROHS | ||
Series MCP1781 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip Linear Voltage Regulator is a high-voltage and low dropout solution engineered for automotive and industrial environments. Designed for stability under high input voltages, it features a robust protection suite to survive harsh electrical transients.
AEC-Q100 automotive qualified for load dump protection
Current foldback and thermal shutdown safety systems
Open-drain Power Good pin for status monitoring
Dedicated shutdown pin for low-power standby modes
Related links
- Microchip MCP1781-5002H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781-ADJH/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-3302H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-ADJH/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-5002H/9EA Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-5002H/DC Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MCP1781T-ADJH/9EA Voltage Regulator 5V, SOT-223 6-Pin
- Microchip MIC5201-3.3YS Voltage Regulator 5V, SOT-223 3-Pin
