Microchip MCP1781T-5002H/DC, 2-Channel Low-Dropout Regulator, Voltage Regulator, 200 mA, 5V, SOT-223 6-Pin

Image representative of range

Subtotal (1 reel of 4000 units)*

€3,644.00

(exc. VAT)

€4,484.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +€0.911€3,644.00

*price indicative

RS Stock No.:
802-829
Mfr. Part No.:
MCP1781T-5002H/DC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low-Dropout Regulator

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

2

Mount Type

Surface

Quiescent Current

34μA

Package Type

SOT-223

Pin Count

6

Output Current

200mA

Standards/Approvals

ROHS

Series

MCP1781T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Linear Voltage Regulator is a high-voltage and low dropout solution engineered for automotive and industrial environments. Designed for stability under high input voltages, it features a robust protection suite to survive harsh electrical transients.

AEC-Q100 automotive qualified for load dump protection

Current foldback and thermal shutdown safety systems

Open-drain Power Good pin for status monitoring

Dedicated shutdown pin for low-power standby modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy