Microchip MCP1781-5002H/DC, 2-Channel Low-Dropout Regulator, Voltage Regulator, 200 mA, 5V, SOT-223 6-Pin

Image representative of range

Subtotal (1 box of 480 units)*

€437.28

(exc. VAT)

€538.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
480 +€0.911€437.28

*price indicative

RS Stock No.:
802-824
Mfr. Part No.:
MCP1781-5002H/DC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low-Dropout Regulator

Product Type

Voltage Regulator

Output Voltage

5V

Number of Outputs

2

Mount Type

Surface

Package Type

SOT-223

Quiescent Current

34μA

Output Current

200mA

Pin Count

6

Standards/Approvals

ROHS

Series

MCP1781

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Linear Voltage Regulator is a high-voltage and low dropout solution engineered for automotive and industrial environments. Designed for stability under high input voltages, it features a robust protection suite to survive harsh electrical transients.

AEC-Q100 automotive qualified for load dump protection

Current foldback and thermal shutdown safety systems

Open-drain Power Good pin for status monitoring

Dedicated shutdown pin for low-power standby modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy