STMicroelectronics STPMIC1LDPQR, Power Management IC 5.5V VFQFPN 28-Pin
- RS Stock No.:
- 814-403
- Mfr. Part No.:
- STPMIC1LDPQR
- Manufacturer:
- STMicroelectronics
Subtotal (4500 units, on reels of 4500)*
€6,210.00
(exc. VAT)
€7,650.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4500 + | €1.38 | €6,210.00 |
*price indicative
- RS Stock No.:
- 814-403
- Mfr. Part No.:
- STPMIC1LDPQR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management IC | |
| Package Type | VFQFPN | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Length | 4mm | |
| Height | 1mm | |
| Width | 4mm | |
| Series | STPMIC1L | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 2.8V | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management IC | ||
Package Type VFQFPN | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Length 4mm | ||
Height 1mm | ||
Width 4mm | ||
Series STPMIC1L | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 2.8V | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
The STMicroelectronics Power management IC is designed to optimise efficiency for microprocessor units, featuring multiple buck converters and LDOs for tailored power supply solutions across varied applications.
Input voltage range from 2.8 V to 5.5 V
Incorporates two buck converters with Adaptive constant on-time topology
Provides four adjustable low-dropout regulators for flexible voltage output
Includes programmable non-volatile memory for custom settings
Supports I²C and digital I/O control interfaces
