Silergy SY21245RBC, 1-Channel Buck, Switching Regulator, 8 A, 5.5V 500 kHz, QFN 20-Pin
- RS Stock No.:
- 820-290
- Mfr. Part No.:
- SY21245RBC
- Manufacturer:
- Silergy
Get a bulk buy discount
Add 20 more to save €1.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €2.26 | €4.52 | - |
| 20 - 98 | €2.21 | €4.42 | €1.00 |
| 100 - 198 | €2.15 | €4.30 | €11.00 |
| 200 + | €2.095 | €4.19 | €33.00 |
*price indicative
- RS Stock No.:
- 820-290
- Mfr. Part No.:
- SY21245RBC
- Manufacturer:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Regulator Type | Buck | |
| Product Type | Switching Regulator | |
| Output Voltage | 5.5V | |
| Number of Outputs | 1 | |
| Switching Frequency | 500kHz | |
| Mount Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 60μA | |
| Package Type | QFN | |
| Output Current | 8A | |
| Pin Count | 20 | |
| Power Rating | 3.6W | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Length | 3.6mm | |
| Width | 3.6mm | |
| Height | 850μm | |
| Standards/Approvals | RoHS | |
| Series | SY21 | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Regulator Type Buck | ||
Product Type Switching Regulator | ||
Output Voltage 5.5V | ||
Number of Outputs 1 | ||
Switching Frequency 500kHz | ||
Mount Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 60μA | ||
Package Type QFN | ||
Output Current 8A | ||
Pin Count 20 | ||
Power Rating 3.6W | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Length 3.6mm | ||
Width 3.6mm | ||
Height 850μm | ||
Standards/Approvals RoHS | ||
Series SY21 | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Silergy synchronous buck converter is designed to deliver 8A output current across a wide input voltage range from 4V to 40V, utilising Advanced control strategies for superior performance.
Low RDS(ON) for internal MOSFETs ensures minimal conduction loss
Wide input voltage range allows flexibility in various applications
Integrated soft-start limits inrush current for added system stability
Programmable valley current limit thresholds enhance operational flexibility
Cycle-by-cycle current limit protection ensures device safety
Auto-recovery from short-circuit and over-temperature conditions improves reliability
Related links
- Silergy SY21051FCC Switching Regulator 24V 1000 kHz, SO 8-Pin
- Silergy SY21061ABC Switching Regulator 12V 800 kHz, PG-SOT23-6 6-Pin
- Silergy SY21113IADC Switching Regulator 5.5V 500 kHz, TSOT23-8L 6-Pin
- STMicroelectronics STPD01PUR Buck Boost Switching Regulator 22V 750 kHz, QFN (3 x 4 mm) 24-Pin
- onsemi LM2575D2T-5G Boost 1 A TO-263 5-Pin
- Texas Instruments Boost 800 mA SON 10-Pin
- STMicroelectronics STBB1-APUR Adjustable 1.2 V 10-Pin, DFN
- STMicroelectronics STPMIC1APQR Buck Boost Switching Regulator, WFQFN-44L 44-Pin
