Silergy SY21061ABC, 1-Channel Buck, Switching Regulator, 1.2 A, 12V 800 kHz, PG-SOT23-6 6-Pin
- RS Stock No.:
- 820-297
- Mfr. Part No.:
- SY21061ABC
- Manufacturer:
- Silergy
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.641 | €6.41 |
| 50 - 90 | €0.557 | €5.57 |
| 100 - 240 | €0.473 | €4.73 |
| 250 - 490 | €0.45 | €4.50 |
| 500 + | €0.358 | €3.58 |
*price indicative
- RS Stock No.:
- 820-297
- Mfr. Part No.:
- SY21061ABC
- Manufacturer:
- Silergy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silergy | |
| Regulator Type | Buck | |
| Product Type | Switching Regulator | |
| Output Voltage | 12V | |
| Number of Outputs | 1 | |
| Switching Frequency | 800kHz | |
| Polarity | Positive | |
| Mount Type | Surface Mount | |
| Quiescent Current | 160μA | |
| Package Type | PG-SOT23-6 | |
| Output Current | 1.2A | |
| Pin Count | 6 | |
| Power Rating | 0.6W | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Height | 1.3mm | |
| Length | 3mm | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Series | SY21 | |
| Maximum Input Voltage | 40V | |
| Minimum Input Voltage | 5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silergy | ||
Regulator Type Buck | ||
Product Type Switching Regulator | ||
Output Voltage 12V | ||
Number of Outputs 1 | ||
Switching Frequency 800kHz | ||
Polarity Positive | ||
Mount Type Surface Mount | ||
Quiescent Current 160μA | ||
Package Type PG-SOT23-6 | ||
Output Current 1.2A | ||
Pin Count 6 | ||
Power Rating 0.6W | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Height 1.3mm | ||
Length 3mm | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Series SY21 | ||
Maximum Input Voltage 40V | ||
Minimum Input Voltage 5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Silergy asynchronous Buck converter delivers reliable performance, offering optimal output current management across a wide input voltage range, ensuring efficient power conversion even under varying load conditions.
Operates within a 5V to 40V input voltage range for versatility
Delivers up to 1.2A output current with low conduction loss
Incorporates internal soft-start to limit inrush current
Supports 800kHz switching frequency for reduced output voltage ripple
Provides robust protection features including over temperature and short circuit protection
Compact SOT23-6 package design ensures space efficiency
Related links
- Silergy SY20492AABC Switching Regulator 5.5V 1 MHz, PG-SOT23-6 6-Pin
- Silergy SY21036ABC Switching Regulator 24V 2 MHz, PG-SOT23-6 6-Pin
- Silergy SY21031ABC Switching Regulator 24V 1.2 MHz, PG-SOT23-6 6-Pin
- Silergy SY21222ABC Switching Regulator 33V 1 MHz, PG-SOT23-6 6-Pin
- Silergy SY21245RBC Switching Regulator 5.5V 500 kHz, QFN 20-Pin
- Silergy SY21051FCC Switching Regulator 24V 1000 kHz, SO 8-Pin
- Infineon TDM3883XUMA1 Voltage Regulator 500 mV PG-LGA-15-1 15-Pin
- Infineon Voltage Regulator 500 mV PG-LGA-15-1 15-Pin
