onsemi NCP1341B5D1R2G, 1-Channel Switching, Voltage Regulator, 800 mA, 12V 25 kHz, SOIC 9-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6618
Mfr. Part No.:
NCP1341B5D1R2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Switching

Product Type

Voltage Regulator

Number of Outputs

1

Output Voltage

12V

Switching Frequency

25kHz

Mount Type

Surface

Polarity

Positive

Package Type

SOIC

Output Current

800mA

Pin Count

9

Output Type

Fixed, Adjustable

Switching Regulator

No

Series

NCP1341

Standards/Approvals

No

Maximum Operating Temperature

125°C

Minimum Input Voltage

-0.3V

Maximum Input Voltage

30V

Minimum Operating Temperature

-40°C

Automotive Standard

No

The ON Semiconductor NCP1341 is a highly integrated quasi−resonant flyback controller suitable for designing high−performance off−line power converter with an integrated active X2 capacitor discharge feature, the NCP1341 can enable no−load power consumption below 30 mW. It integrates power excursion mode (PEM) to minimize transformer size in designs requiring high transient load capability.

Minimized current consumption for No load power below 30 mW

Frequency jittering for reduced EMI signature

Latching or auto−recovery timer−based overload protection

Adjustable overpower protection (OPP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy