MaxLinear MXL76503N-ASA-R, 1-Channel Switching Regulators, Voltage Regulator, 3 A, 18V 720 kHz, SOT-23-6 6-Pin
- RS Stock No.:
- 888-553
- Mfr. Part No.:
- MXL76503N-ASA-R
- Manufacturer:
- MaxLinear
Subtotal (1 reel of 3000 units)*
€615.00
(exc. VAT)
€756.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.205 | €615.00 |
*price indicative
- RS Stock No.:
- 888-553
- Mfr. Part No.:
- MXL76503N-ASA-R
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Regulator Type | Switching Regulators | |
| Product Type | Voltage Regulator | |
| Output Voltage | 18V | |
| Number of Outputs | 1 | |
| Switching Frequency | 720kHz | |
| Mount Type | SMD | |
| Quiescent Current | 250μA | |
| Package Type | SOT-23-6 | |
| Output Current | 3A | |
| Pin Count | 6 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | MxL7650 | |
| Height | 1.45mm | |
| Length | 3.10mm | |
| Minimum Operating Temperature | -40°C | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 18V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Regulator Type Switching Regulators | ||
Product Type Voltage Regulator | ||
Output Voltage 18V | ||
Number of Outputs 1 | ||
Switching Frequency 720kHz | ||
Mount Type SMD | ||
Quiescent Current 250μA | ||
Package Type SOT-23-6 | ||
Output Current 3A | ||
Pin Count 6 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals No | ||
Width 3mm | ||
Series MxL7650 | ||
Height 1.45mm | ||
Length 3.10mm | ||
Minimum Operating Temperature -40°C | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 18V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The MaxLinear Synchronous step-down converter provides a highly efficient power solution, delivering up to 3A continuous output across a voltage range of 4.5V to 18V while ensuring minimal external components for design simplicity.
Operates within a wide input voltage range of 4.5V to 18V for versatile applications
Ensures stable performance with low ESR ceramic output capacitors
Integrates extensive protection functions, including under-voltage lockout and thermal shutdown
Offers two operation modes for efficient performance: PFM and forced PWM
Related links
- MaxLinear MXL76503N-ASA-R Voltage Regulator 18V 720 kHz, SOT-23-6 6-Pin
- MaxLinear MXL76502N-ASA-R Voltage Regulator 18V 720 kHz, SOT-23-6 6-Pin
- Microchip SR087SG-G Voltage Regulator 50V, SOIC 8-Pin
- Microchip MCP16301T-E/CHVAO Voltage Regulator 15V SOT-23 6-Pin
- Microchip MCP16301T-E/CH Voltage Regulator 30V 500 kHz, SOT-23 6-Pin
- Texas Instruments Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Texas Instruments TPS561208DDCT Voltage Regulator 7V 50 kHz, SOT-23-THIN 6-Pin
- Nisshinbo Micro Devices R1245N001B-TR-FE Voltage Regulator 0.8V 330 kHz, SOT-23-6 6-Pin
