Microchip MCP16301T-E/CH, 1-Channel Low Dropout Voltage, Voltage Regulator, 600 mA, 30V 500 kHz, SOT-23 6-Pin

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€4.90

(exc. VAT)

€6.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,945 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€0.98€4.90-
50 - 245€0.95€4.753%
250 - 495€0.92€4.606%
500 +€0.792€3.9619%

*price indicative

Packaging Options:
RS Stock No.:
649-490
Mfr. Part No.:
MCP16301T-E/CH
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Type

Low Dropout Voltage

Product Type

Voltage Regulator

Output Voltage

30V

Number of Outputs

1

Switching Frequency

500kHz

Line Regulation

0.05 %

Load Regulation

0.1 %

Mount Type

Surface

Quiescent Current

7.5mA

Package Type

SOT-23

Output Current

600mA

Pin Count

6

Switching Regulator

Yes

Series

MCP1630

Standards/Approvals

AEC-Q100

Maximum Operating Temperature

125°C

Maximum Input Voltage

36V

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Step-down DC-DC switching converter and voltage regulator in a compact 6-pin SOT-23 package designed for input sources up to 30V. It features a built-in high-side switch, fixed frequency peak current mode control, internal compensation, peak current limit, and over temperature protection. Requires minimal external components to create a complete DC-DC power supply solution.

Adjustable Output Voltage

Low Device Shutdown Current

Peak Current Mode Control

Internal Compensation

Stable with Ceramic Capacitors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy