Texas Instruments, Voltage Regulator 25 W 35V TO-220 3-Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
100-3972
Mfr. Part No.:
LM350AT/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-220

Mount Type

Through Hole

Polarity

Positive

Quiescent Current

3.5mA

Pin Count

3

Power Rating

25W

Series

LM350

Width

4.7mm

Length

10.16mm

Standards/Approvals

No

Height

8.89mm

Minimum Input Voltage

4.2V

Maximum Operating Temperature

125°C

Maximum Input Voltage

35V

Automotive Standard

No

LM350 Linear Voltage Regulators, Texas Instruments


Texas Instruments (TI) LM350 series is an adjustable linear voltage regulator. The 3-terminal positive voltage regulator can offer an output current of 3A and more with an output voltage ranging between 1.2 to 33 V. TI’s easy to use LM350 adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as a precision current regulator by attaching a fixed resistor between the adjustment and output.

Output voltage 1.2 V to 33 V, Output current 3A

Thermal Regulation

Short Circuit Protection

Current Limit Constant with Temperature

86 dB Ripple Rejection

LM350A Output Voltage Tolerance: 1%, Line Regulation: 0.01% and Load Regulation: 0.3%

Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy