Texas Instruments LM317AT/NOPB, Voltage Regulator 40V TO-220 3-Pin
- RS Stock No.:
- 100-3965
- Mfr. Part No.:
- LM317AT/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 90 more to save €8.82
View bulk pricing optionsSubtotal (1 tube of 45 units)*
€88.43
(exc. VAT)
€108.76
(inc. VAT)
Temporarily out of stock
- 900 unit(s) shipping from 25 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 45 - 45 | €1.965 | €88.43 | - |
| 90 - 180 | €1.867 | €84.02 | €8.82 |
| 225 - 405 | €1.768 | €79.56 | €44.33 |
| 450 + | €1.67 | €75.15 | €132.75 |
*price indicative
- RS Stock No.:
- 100-3965
- Mfr. Part No.:
- LM317AT/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Polarity | Positive | |
| Mount Type | Through Hole | |
| Quiescent Current | 4mA | |
| Pin Count | 3 | |
| Height | 8.89mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Series | LM317 | |
| Minimum Input Voltage | 4.2V | |
| Maximum Input Voltage | 40V | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Polarity Positive | ||
Mount Type Through Hole | ||
Quiescent Current 4mA | ||
Pin Count 3 | ||
Height 8.89mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Width 4.7mm | ||
Series LM317 | ||
Minimum Input Voltage 4.2V | ||
Maximum Input Voltage 40V | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
LM117/LM317 Adjustable Voltage Regulators
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust and reliable devices incorporate current limiting, thermal overload protection, and safe operating area protection.
Output Voltage Range: 1.2 V to 37 V
Output Current: 1.5 A (LM317), 0.5 A (LM317M), 0.1 A (LM317L)
Typical line regulation: 0.01%
Typical load regulation: 0.1%
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
Related links
- Texas Instruments LM317AT/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM317T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM337T/NOPB, Voltage Regulator 40V TO-220 3-Pin
- Texas Instruments LM338T/NOPB, Voltage Regulator 25 W 40V TO-220 3-Pin
- Texas Instruments, Voltage Regulator 40V TO-220 3-Pin
- STMicroelectronics, Voltage Regulator 40V TO-220 3-Pin
- onsemi LM317MBTG, Voltage Regulator 40V TO-220 3-Pin
- Infineon TLE4274V50AKSA2, Voltage Regulator 40V TO-220 3-Pin
