Texas Instruments LM1086CT-ADJ/NOPB, 1-Channel Low Dropout Voltage, Voltage Regulator, TO-220 3-Pin
- RS Stock No.:
- 100-5921
- Mfr. Part No.:
- LM1086CT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-5921
- Mfr. Part No.:
- LM1086CT-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Outputs | 1 | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Height | 8.89 mm | |
| Length | 10.16 mm | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.3 % | |
| Maximum Input Voltage | 30 V, 30 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 2.6 V, 2.6 V | |
| Minimum Operating Temperature | 0 °C | |
| Mount Type | Through Hole, Through Hole | |
| Output Type | Adjustable | |
| Polarity | Positive | |
| Quiescent Current | 5 mA | |
| Series | LM1086 | |
| Standards/Approvals | No | |
| Width | 4.7 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Outputs 1 | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Automotive Standard No | ||
Height 8.89 mm | ||
Length 10.16 mm | ||
Line Regulation 0.2 % | ||
Load Regulation 0.3 % | ||
Maximum Input Voltage 30 V, 30 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 2.6 V, 2.6 V | ||
Minimum Operating Temperature 0 °C | ||
Mount Type Through Hole, Through Hole | ||
Output Type Adjustable | ||
Polarity Positive | ||
Quiescent Current 5 mA | ||
Series LM1086 | ||
Standards/Approvals No | ||
Width 4.7 mm | ||
Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LM1086CT-ADJ/NOPB, Voltage Regulator 30V TO-220 3-Pin
- Texas Instruments LM1085IT-ADJ/NOPB Voltage Regulator TO-220 3-Pin
- Texas Instruments LP3966ET-ADJ/NOPB Voltage Regulator 3A TO-220
- Texas Instruments LM2991T/NOPB Voltage Regulator 3 V, TO-220 5-Pin
- Texas Instruments Regulator 13.8V, WSON 3-Pin
- Texas Instruments LM1117MPX-ADJ/NOPB Regulator 13.8V, WSON 3-Pin
- Texas Instruments LP38690DT-5.0/NOPB Voltage Regulator TO-252 3-Pin
- Texas Instruments LM2937ES-5.0/NOPB Voltage Regulator TO-263 3-Pin
