Texas Instruments TPS71501DCKR, Voltage Regulator 0.32 W 24V SC-70 5-Pin

Subtotal (1 reel of 3000 units)*

€1,020.00

(exc. VAT)

€1,260.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.34€1,020.00

*price indicative

RS Stock No.:
102-5589
Mfr. Part No.:
TPS71501DCKR
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

SC-70

Mount Type

Surface

Polarity

Positive

Quiescent Current

3.2μA

Pin Count

5

Power Rating

0.32W

Height

900μm

Length

2mm

Width

1.25mm

Series

TPS715

Standards/Approvals

No

Minimum Input Voltage

2.5V

Maximum Input Voltage

24V

Maximum Operating Temperature

125°C

Automotive Standard

No

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy