Texas Instruments TLV70012DCKT, Voltage Regulator 5.5V SC-70 5-Pin
- RS Stock No.:
- 268-3601
- Mfr. Part No.:
- TLV70012DCKT
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.35
(exc. VAT)
€7.81
(inc. VAT)
Last RS stock
- Final 140 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.635 | €6.35 |
| 50 - 90 | €0.623 | €6.23 |
| 100 - 140 | €0.502 | €5.02 |
| 150 + | €0.492 | €4.92 |
*price indicative
- RS Stock No.:
- 268-3601
- Mfr. Part No.:
- TLV70012DCKT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Package Type | SC-70 | |
| Mount Type | PCB | |
| Quiescent Current | 31μA | |
| Pin Count | 5 | |
| Series | TLV7 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 2V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Package Type SC-70 | ||
Mount Type PCB | ||
Quiescent Current 31μA | ||
Pin Count 5 | ||
Series TLV7 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 2V | ||
Automotive Standard No | ||
The Texas Instruments Voltage Regulator has low dropout linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power sensitive applications. A precision bandgap and error amplifier provides overall 2 percent accuracy. these devices are stable with an effective output capacitance. This feature enables the use of cost effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.
Available in fixed output voltages
Stable with effective capacitance
Low output noise
Very high power supply rejection ratio
Low dropout
Related links
- Texas Instruments, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.0YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5377YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5366-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-2.8YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5253-3.3YC5-TR, Voltage Regulator 5.5V SC-70 5-Pin
- Microchip MIC5365-1.2YC5-TR Voltage Regulator 5.5V, SC-70 5-Pin
