onsemi NCP508SQ18T1G, Voltage Regulator 13V SC-70 5-Pin

Subtotal (1 reel of 3000 units)*

€465.00

(exc. VAT)

€573.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.155€465.00

*price indicative

RS Stock No.:
170-3507
Mfr. Part No.:
NCP508SQ18T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Regulator

Package Type

SC-70

Polarity

Positive

Mount Type

Surface

Quiescent Current

1μA

Pin Count

5

Standards/Approvals

No

Series

NCP508

Height

1mm

Length

2.2mm

Width

1.35mm

Maximum Input Voltage

13V

Maximum Operating Temperature

85°C

Automotive Standard

No

COO (Country of Origin):
MY

Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor


LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy