STMicroelectronics LM317BT, 5-Channel Linear, Voltage Regulator, 2.2 A, 37V, TO-220 3-Pin
- RS Stock No.:
- 168-8786
- Mfr. Part No.:
- LM317BT
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 500 more to save 5%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
€21.05
(exc. VAT)
€25.90
(inc. VAT)
In Stock
- 350 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 450 | €0.421 | €21.05 | - |
| 500 - 1200 | €0.399 | €19.95 | 5% |
| 1250 + | €0.378 | €18.90 | 10% |
*price indicative
- RS Stock No.:
- 168-8786
- Mfr. Part No.:
- LM317BT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Regulator | |
| Regulator Type | Linear | |
| Output Voltage | 37V | |
| Number of Outputs | 5 | |
| Line Regulation | 0.07 %/V | |
| Load Regulation | 70 mV | |
| Mount Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Current | 2.2A | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | LM317 | |
| Width | 4.6mm | |
| Standards/Approvals | RoHS | |
| Height | 15.75mm | |
| Length | 10.4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Regulator | ||
Regulator Type Linear | ||
Output Voltage 37V | ||
Number of Outputs 5 | ||
Line Regulation 0.07 %/V | ||
Load Regulation 70 mV | ||
Mount Type Through Hole | ||
Polarity Positive | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Current 2.2A | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series LM317 | ||
Width 4.6mm | ||
Standards/Approvals RoHS | ||
Height 15.75mm | ||
Length 10.4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
LM217/LM317 Linear Voltage Regulator, STMicroelectronics
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.
0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage
Linear Voltage Regulators, STMicroelectronics
Related links
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- onsemi LM317TG Voltage Regulator 37V, TO-220 3-Pin
- onsemi MC7809CTG Voltage Regulator 9V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics LM317T Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics LM217T Voltage Regulator 37V, TO-220 3-Pin
- onsemi LM317BTG Voltage Regulator 37V, TO-220 3-Pin
- STMicroelectronics Voltage Regulator -15V, TO-220 3-Pin
