onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin
- RS Stock No.:
- 785-6803
- Mfr. Part No.:
- LM2931ACDR2G
- Manufacturer:
- onsemi
Subtotal (1 pack of 10 units)*
€3.55
(exc. VAT)
€4.37
(inc. VAT)
In Stock
- Plus 2,430 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €0.355 | €3.55 |
*price indicative
- RS Stock No.:
- 785-6803
- Mfr. Part No.:
- LM2931ACDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Voltage Regulator | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 30mA | |
| Pin Count | 8 | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | LM2931 | |
| Width | 4mm | |
| Maximum Operating Temperature | 125°C | |
| Maximum Input Voltage | 40V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Voltage Regulator | ||
Package Type SOIC | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 30mA | ||
Pin Count 8 | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series LM2931 | ||
Width 4mm | ||
Maximum Operating Temperature 125°C | ||
Maximum Input Voltage 40V | ||
Automotive Standard AEC-Q100 | ||
Low Dropout (LDO) Linear Voltage Regulators, Adjustable, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- onsemi LM2931ACDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi NCV47711PDAJR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931CDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931D-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM317LDR2G, Voltage Regulator 40V SOIC 8-Pin
- onsemi LM2931AD-5.0R2G, Voltage Regulator 40V SOIC 8-Pin
- Maxim Integrated MAX15006AASA+, Voltage Regulator 40V SOIC 8-Pin
