Texas Instruments, Voltage Regulator 5.5V 5-Pin
- RS Stock No.:
- 121-8995
- Mfr. Part No.:
- LP3883ES-1.2/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8995
- Mfr. Part No.:
- LP3883ES-1.2/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Regulator | |
| Polarity | Positive | |
| Mount Type | Surface | |
| Quiescent Current | 60nA | |
| Pin Count | 5 | |
| Height | 4.57mm | |
| Standards/Approvals | No | |
| Length | 10.16mm | |
| Width | 8.64mm | |
| Series | LP3883 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 1.41V | |
| Maximum Input Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Regulator | ||
Polarity Positive | ||
Mount Type Surface | ||
Quiescent Current 60nA | ||
Pin Count 5 | ||
Height 4.57mm | ||
Standards/Approvals No | ||
Length 10.16mm | ||
Width 8.64mm | ||
Series LP3883 | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 1.41V | ||
Maximum Input Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
LDO (Low Dropout) Linear Voltage Regulators, 3A, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Related links
- Texas Instruments LP3883ES-1.2/NOPB, Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP5951MF-1.8/NOPB, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments, Linear Voltage Regulator 4V 4-Pin
- Texas Instruments TPS73150DBVT, Linear Voltage Regulator 5.5V 5-Pin
- Texas Instruments LP3990MF-1.2/NOPB, Voltage Regulator 6V SOT-23 5-Pin
- Texas Instruments TLV70012DCKT, Voltage Regulator 5.5V SC-70 5-Pin
