Texas Instruments LP2950-33LPE3, Voltage Regulator 30V TO-92 3-Pin

Subtotal (1 box of 1000 units)*

€888.00

(exc. VAT)

€1,092.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,000 unit(s) shipping from 20 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +€0.888€888.00

*price indicative

RS Stock No.:
121-9313
Mfr. Part No.:
LP2950-33LPE3
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Voltage Regulator

Package Type

TO-92

Polarity

Positive

Mount Type

Through Hole

Quiescent Current

75μA

Pin Count

3

Width

4.19mm

Standards/Approvals

No

Height

5.34mm

Length

5.21mm

Series

LP2950

Maximum Input Voltage

30V

Minimum Input Voltage

-0.3V

Maximum Operating Temperature

125°C

Automotive Standard

No

LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments


LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments


A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy